Bosch 2608 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 674-103
- Mfr. Part No.:
- 2608602539
- Brand:
- Bosch
Subtotal (1 unit)*
£65.25
(exc. VAT)
£78.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.25 |
*price indicative
- RS Stock No.:
- 674-103
- Mfr. Part No.:
- 2608602539
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 250mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Ceramic, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 250mm | ||
Product Type Cutting Disc | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Material Cut Ceramic, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Ceramic Diamond Cutting Disc designed for precision cutting, primarily utilised in Tile applications. Its enduring build quality ensures longevity and reliability for a variety of cutting tasks.
Engineered for long-life cutting of ceramic tiles
Incorporates quality Diamond grit and Matrix for exceptional precision
Features a continuous rim that ensures chip-free cuts
Compatible with metal cut-off saws with a bore of 30/25.4 mm
Related links
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
