Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- RS Stock No.:
- 673-239
- Mfr. Part No.:
- 2608900666
- Brand:
- Bosch
Subtotal (1 unit)*
£314.93
(exc. VAT)
£377.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £314.93 |
*price indicative
- RS Stock No.:
- 673-239
- Mfr. Part No.:
- 2608900666
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 350mm | |
| Thickness | 3.3mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Brick, Concrete, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 350mm | ||
Thickness 3.3mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Brick, Concrete, Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Bosch expert Diamond cutting disc is designed for precise and Durable performance in cutting diverse construction materials. Its Advanced engineering ensures long-lasting use, making it an essential tool for professionals in the field.
Exceptionally Durable cutting edge using Bosch Diamond Technology
Low-friction segments are crafted to minimise wear on the sides
Segments are laser-welded to the steel body for optimum strength
Offers up to 3 times longer life compared to standard models
Related links
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1
- Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
