Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
- RS Stock No.:
- 673-954
- Mfr. Part No.:
- 2608615068
- Brand:
- Bosch
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 673-954
- Mfr. Part No.:
- 2608615068
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 300mm | |
| Product Type | Cutting Disc | |
| Thickness | 3.3mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Material Cut | Brick, Concrete, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 300mm | ||
Product Type Cutting Disc | ||
Thickness 3.3mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Material Cut Brick, Concrete, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc is designed for precision cutting of various construction materials, offering exceptional longevity and performance even under demanding conditions.
Low-friction segments that reduce wear on the sides for extended service life
Designed to last up to 1.5 times longer than the Bosch Eco for Universal Cutting Disc
Efficient for construction applications, ensuring reliable results for professionals
Equipped with a 20 mm bore suitable for petrol saws for effortless compatibility
Related links
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
