Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
- RS Stock No.:
- 674-095
- Mfr. Part No.:
- 2608602625
- Brand:
- Bosch
Subtotal (1 unit)*
£136.10
(exc. VAT)
£163.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.10 |
*price indicative
- RS Stock No.:
- 674-095
- Mfr. Part No.:
- 2608602625
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 350mm | |
| Product Type | Cutting Disc | |
| Thickness | 3.2mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Asphalt, Concrete | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 350mm | ||
Product Type Cutting Disc | ||
Thickness 3.2mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Asphalt, Concrete | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch standard cutting disc designed for reliable cuts in asphalt, ensuring high-quality performance for professional users. Optimised for both petrol saws and table saws, it delivers solid results with enhanced durability.
Robust laser-welded Diamond segments ensure high durability
Optimised Diamond Matrix provides dependable cutting performance
Suitable for bore diameters of 20 mm and 25.4 mm with reduction rings
Segment height of 10 mm allows for efficient material removal
Related links
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1
- Bosch 2608 Diamond, 400 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
