Bosch 2608 Diamond, 400 mm x 3.2 mm Thick 1 Per Pack
- RS Stock No.:
- 673-235
- Mfr. Part No.:
- 2608602604
- Brand:
- Bosch
Subtotal (1 unit)*
£186.72
(exc. VAT)
£224.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.72 |
*price indicative
- RS Stock No.:
- 673-235
- Mfr. Part No.:
- 2608602604
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 400mm | |
| Product Type | Cutting Disc | |
| Thickness | 3.2mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Concrete, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 400mm | ||
Product Type Cutting Disc | ||
Thickness 3.2mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Concrete, Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is a Diamond abrasive wheel designed for use on construction and masonry sites to sever concrete and natural stone. It is supplied as a single item per pack and meets recognised European standards for abrasive products, intended for heavy-duty cutting tasks where a thin, fast-cutting disc is required.
Diamond abrasive composition for efficient material removal
Conforms to EN13236 for standardised safety criteria
Thin profile reduces material waste during cuts
Single-pack supply simplifies inventory control
Designed for high-demand cutting
Related links
- Bosch 2608 Diamond, 400 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
