Bosch 2608 Diamond, 400 mm x 3.2 mm Thick 1 Per Pack
- RS Stock No.:
- 674-088
- Mfr. Part No.:
- 2608602545
- Brand:
- Bosch
Subtotal (1 unit)*
£185.07
(exc. VAT)
£222.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.07 |
*price indicative
- RS Stock No.:
- 674-088
- Mfr. Part No.:
- 2608602545
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 400mm | |
| Product Type | Cutting Disc | |
| Thickness | 3.2mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Concrete | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 400mm | ||
Product Type Cutting Disc | ||
Thickness 3.2mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Material Cut Concrete | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc designed specifically for reliable cuts in concrete, optimised for use with table and petrol saws. Its engineered Diamond Matrix ensures expert performance and consistent results.
Diamonds are strategically aligned for high-quality cutting
Designed to fit both 20 mm and 25.4 mm bore sizes
Offers a cutting width of 3.2 mm for precise operation
Segment height of 10 mm provides durability for extended use
Related links
- Bosch 2608 Diamond, 400 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
