Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack

Subtotal (1 unit)*

£119.77

(exc. VAT)

£143.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.77

*price indicative

RS Stock No.:
674-087
Mfr. Part No.:
2608602544
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

350mm

Product Type

Cutting Disc

Thickness

2.8mm

Abrasive Material

Diamond

Quantity Per Package

1Per Pack

Series

2608

Material Cut

Concrete

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch reliable cutting disc designed to deliver high-quality performance for concrete cutting tasks, optimised for use with table and petrol saws, ensuring effective results while maintaining excellent durability.

High-quality standards for consistent cutting performance

Optimised Diamond Matrix ensures reliable cuts in concrete

Compatible with both 20 mm and 25.4 mm bore sizes

Segment height of 10 mm enhances cutting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy