Bosch 2608 Diamond, 300 mm x 3.1 mm Thick 1 Per Pack
- RS Stock No.:
- 673-944
- Mfr. Part No.:
- 2608602698
- Brand:
- Bosch
Subtotal (1 unit)*
£108.88
(exc. VAT)
£130.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.88 |
*price indicative
- RS Stock No.:
- 673-944
- Mfr. Part No.:
- 2608602698
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 300mm | |
| Product Type | Cutting Disc | |
| Thickness | 3.1mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Ceramic, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 300mm | ||
Product Type Cutting Disc | ||
Thickness 3.1mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Ceramic, Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc designed for effective cutting in various stone materials. Its precision engineering ensures optimal performance for users in need of reliable cutting solutions in demanding environments.
Optimised Diamond Matrix delivers homogeneous cutting results
Suitable for standard angle grinders with a 22.23 mm nut
Available in multiple diameters to cater to various cutting needs
High-quality assurance from Bosch's Diamond competence centre in Switzerland
Related links
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 355 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
