Bosch 2608 Aluminium Oxide, 355 mm x 3.1 mm Thick 1 Per Pack

Subtotal (1 unit)*

£11.41

(exc. VAT)

£13.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£11.41

*price indicative

RS Stock No.:
692-752
Mfr. Part No.:
2608602759
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cutting Disc

Disc Diameter

355mm

Thickness

3.1mm

Abrasive Material

Aluminium Oxide

Quantity Per Package

1Per Pack

Standards/Approvals

EN 12413

Material Cut

Steel

Series

2608

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting disc is designed for cutting metal, delivering robust performance across various metalworking tasks with a precise 25.4 mm bore fitting for metal cut-off saws.

Robust aluminium oxide grains ensure long-lasting performance

Resin Matrix provides exceptional strength and heat resistance

Strong fibreglass net reinforces the disc for added durability

Suitable for use with chop saws and stationary pendulum action cutters

Related links