Bosch 2608 Aluminium Oxide, 305 mm 1 Per Pack
- RS Stock No.:
- 693-176
- Mfr. Part No.:
- 2608600706
- Brand:
- Bosch
Subtotal (1 unit)*
£11.41
(exc. VAT)
£13.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.41 |
*price indicative
- RS Stock No.:
- 693-176
- Mfr. Part No.:
- 2608600706
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 305mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Steel | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 305mm | ||
Product Type Cutting Disc | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Steel | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Bosch cutting disc is engineered for cutting metal, showcasing its robust design and efficiency tailored for metalworking applications.
Robust aluminium oxide grains deliver long-lasting performance
Resin Matrix enhances strength and resists heat
Strong fibreglass net reinforces the disc for added durability
Designed specifically for cutting metal efficiently
Related links
- Bosch 2608 Aluminium Oxide, 115 mm x 1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 355 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 100 mm x 2.5 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2.5 mm Thick 1 Per Pack
