Bosch 2608 Aluminium Oxide, 100 mm x 2.5 mm Thick 1 Per Pack

Subtotal (1 unit)*

£1.51

(exc. VAT)

£1.81

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.51

*price indicative

RS Stock No.:
693-177
Mfr. Part No.:
2608600091
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cutting Disc

Disc Diameter

100mm

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Quantity Per Package

1Per Pack

Standards/Approvals

EN 12413

Series

2608

Material Cut

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch cutting disc designed for small angle grinders, offering exceptional longevity and performance in metal cutting tasks.

Lasts up to 1.3 times longer than a standard cutting disc

Constructed with robust aluminium oxide grains for durability

Enhanced resin Matrix provides strength and heat resistance

Reinforced with a strong fibreglass net for improved stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy