SAM KPD Diamond, 125 mm x 5 mm Thick 1 Per Pack
- RS Stock No.:
- 667-054
- Mfr. Part No.:
- KPD-125-BE
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£66.62
(exc. VAT)
£79.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.62 |
*price indicative
- RS Stock No.:
- 667-054
- Mfr. Part No.:
- KPD-125-BE
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Thickness | 5mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Material Cut | Concrete | |
| Series | KPD | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Thickness 5mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals ISO 9001 | ||
Material Cut Concrete | ||
Series KPD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Diamond plate 125x22.23 mm designed for cutting and grinding concrete with ultra-precision. With a thickness of 5mm, it offers enhanced durability and superior performance. The ultra-resistant construction ensures long-lasting use, making it Ideal for heavy-duty concrete applications that require both strength and accuracy.
Includes 5mm thickness for strength and stability during use
Provides ultra-resistant construction for extended lifespan
Delivers ultra-precise cutting and grinding performance
Ideal for heavy-duty concrete applications
Related links
- SAM KPD Diamond, 180 mm x 5 mm Thick 1 Per Pack
- SAM KDD Diamond, 125 mm x 2.2 mm Thick 25 Per Pack
- SAM KDD Diamond, 125 mm x 1.6 mm Thick 25 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Milwaukee XHUDD Diamond 1 Grit 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2607 Diamond, 125 mm 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
