Milwaukee SCS, 115 mm x 1 mm Thick
- RS Stock No.:
- 858-510
- Mfr. Part No.:
- 4932451484
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-510
- Mfr. Part No.:
- 4932451484
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Bore Diameter | 22.2mm | |
| Material Cut | Tool Steel | |
| Series | SCS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Bore Diameter 22.2mm | ||
Material Cut Tool Steel | ||
Series SCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee cutting disc offers exceptional performance for metal cutting applications. Designed to work effectively with stainless and hard steels, it ensures precision and efficiency during use.
Pro+ technology provides optimal lifetime and performance
Hydro-protection enhances durability against moisture
Cordless optimised design ensures greater runtime
Minimised material loss and reduced sparking during operation
Compatible with MILWAUKEE SCS 41 / 115 for seamless integration
Related links
- Milwaukee SCS, 115 mm x 1.5 mm Thick
- Milwaukee CUT.W 10 Grit 10 Per Pack
- Milwaukee 4932 Carbide 1 Grit 1 Per Pack
- SAM KDR, 115 mm x 1 mm Thick 25 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1 mm Thick 1 Per Pack
- Makita B Aluminium Oxide P60 Grit 10
- Bosch X Lock Carbide Very Fine Grade
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
