Milwaukee 4932 Carbide, 115 mm x 1 mm Thick, 1 Grit 1 Per Pack

Subtotal (1 unit)*

£9.65

(exc. VAT)

£11.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.65

*price indicative

RS Stock No.:
264-074
Mfr. Part No.:
4932492376
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cutting Disc

Disc Diameter

115mm

Thickness

1mm

Abrasive Material

Carbide

Bore Diameter

22.23mm

Grit Size

1

Quantity Per Package

1Per Pack

Maximum Safe Speed

80m/s

Standards/Approvals

No

Series

4932

Material Cut

Plastic, Plasterboard, Wood

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Cutting Disc, 115mm Diameter, 1mm Thickness - 4932492376


This cutting disc is a 115mm round tool designed for precision cutting across various softer materials. The disc features a thickness of 1mm and is constructed from carbide. It is tailored for power tools and is compatible with a 22.23mm bore.

Features & Benefits


• Carbide construction provides durability and resistance to breakage
• Maintains consistent cutting depth throughout its lifetime
• Suitable for high-speed cutting applications
• Ideal for performing cuts on wood, plastic, and plasterboard
• Designed specifically for use with angle grinders
• Lightweight and easy to handle for extended use

Applications


• Used for cutting plastic materials in building projects
• Ideal for handling plasterboard during interior renovations
• Effective for woodworking and construction tasks
• Suitable for projects demanding precision and clean cuts
• Utilised in industrial automation settings requiring robust tools

What kind of materials can be efficiently cut with this disc?


This disc is engineered to cut through wood, plastic, and plasterboard with ease, providing reliable results across these softer materials.

How does the thickness of this disc influence its cutting performance?


With a thickness of 1mm, it offers a balance between precision and durability, allowing for clean cuts without excessive resistance.

Is there a risk of the disc breaking during use?


Thanks to its carbide construction, the risk of breakage is minimised, allowing for safer operation during high-speed applications.

How does the bore size impact compatibility with tools?


The 22.23mm bore size ensures compatibility with a wide range of angle grinders.

What maintenance is recommended for this type of cutting disc?


It is advisable to keep the disc clean and free from debris, as well as to regularly check for any signs of wear to maintain optimal cutting performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy