Bosch X Lock Silicon Carbide, 115 mm x 1 mm Thick, Very Fine Grade, 25 Grit 25 Per Pack

Image representative of range

Subtotal (1 unit)*

£1.33

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.33

*price indicative

RS Stock No.:
692-762
Mfr. Part No.:
2608619261
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Product Type

Cutting Disc

Thickness

1mm

Abrasive Material

Silicon Carbide

Bore Diameter

22.23mm

Grit Size

25

Grade

Very Fine

Maximum Safe Speed

80m/s

Quantity Per Package

25Per Pack

Standards/Approvals

No

Series

X Lock

Material Cut

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch X-LOCK Series Sanding Disc, 115mm Disc Diametre, Stainless Steel Material Cut - 2608619261


The Bosch X-LOCK 115mm Cutting Disc is a high-quality product designed for precision cutting in industries such as automation, electronics, electrical, and mechanical. This cutting disc boasts a round shape with a 22.23mm bore and a thin 1mm thickness, making it Ideal for stainless steel cutting applications. With a maximum safe speed of 80 m/s and X-LOCK capability, this cutting disc from Bosch is a reliable and efficient tool for professionals.

Features & Benefits


• Round shape cutting disc for precise cutting

• 22.23mm bore size for compatibility with various machines

• 1mm thickness for fast and efficient cutting

• X-LOCK feature for easy and secure disc changes

• 115mm diametre for versatile cutting applications

• Suitable for cutting stainless steel with ease

• High-speed disc capable of operating at 80 m/s

Applications


• Ideal for cutting stainless steel materials

• Perfect for use in automation, electronics, electrical, and mechanical industries

Will it fit on all machines with a 22.23mm bore size?


Yes, this cutting disc is designed to fit machines with a 22.23mm bore size for versatile use.

Is it safe to operate at the maximum speed of 80 m/s?


Yes, the cutting disc is designed to operate safely at speeds up to 80 m/s for efficient cutting.

Can the X-LOCK feature be easily operated by professionals?


Yes, the X-LOCK feature ensures easy and secure disc changes for professionals working in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy