Milwaukee DU, 125 mm x 2.3 mm Thick
- RS Stock No.:
- 858-181
- Mfr. Part No.:
- 4932399522
- Brand:
- Milwaukee
Subtotal (1 unit)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.33 |
*price indicative
- RS Stock No.:
- 858-181
- Mfr. Part No.:
- 4932399522
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Thickness | 2.3mm | |
| Bore Diameter | 22.23mm | |
| Material Cut | Block, Concrete | |
| Series | DU | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Thickness 2.3mm | ||
Bore Diameter 22.23mm | ||
Material Cut Block, Concrete | ||
Series DU | ||
RoHS Status: Exempt
The Milwaukee general-purpose blade is designed for versatility across a wide range of building materials, ensuring an excellent price-to-performance ratio with direct sintered segments for optimal cutting efficiency.
Ideal for aerated and breeze concrete blocks
Suitable for cutting concrete tiles and general building materials
Features a bore size of 22.23 mm for compatibility
Offers a cutting width of 2.3 mm for precise cuts
Has a disc diameter of 125 mm for effective performance
Constructed for use on lime and sandstone blocks, both medium and soft
Related links
- Bosch Stone Fibreglass, 230 mm x 2.3 mm Thick 1 Per Pack
- Milwaukee DU, 115 mm x 2.2 mm Thick
- Milwaukee Steel, 125 mm x 1 mm Thick
- Milwaukee XHUDD Diamond 1 Grit 1 Per Pack
- Milwaukee SG Aluminium Oxide Medium Grade 1 Per Pack
- SAM 19611, 125 mm x 6 mm Thick
- DeWALT Diamond, 125 mm x 2.2 mm Thick
- PFERD Rüggeberg France Performance Line SG Aluminium Oxide, 125 mm x 1.6 mm Thick
