Milwaukee SG Aluminium Oxide, 125 mm x 6 mm Thick, Medium Grade 1 Per Pack
- RS Stock No.:
- 858-515
- Mfr. Part No.:
- 4932451502
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-515
- Mfr. Part No.:
- 4932451502
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 125mm | |
| Product Type | Grinding Disc | |
| Thickness | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.2mm | |
| Colour | White | |
| Grade | Medium | |
| Quantity Per Package | 1Per Pack | |
| Series | SG | |
| Material Cut | Mild Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 125mm | ||
Product Type Grinding Disc | ||
Thickness 6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.2mm | ||
Colour White | ||
Grade Medium | ||
Quantity Per Package 1Per Pack | ||
Series SG | ||
Material Cut Mild Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee metal grinding disc is designed for efficient and effective grinding. Its robust construction ensures sound performance when working with mild steel and non-alloy tool steel.
Disc diameter of 125 mm for versatile use
Thickness of 6 mm to withstand rigorous grinding tasks
Bore size of 22.2 mm for compatibility with various grinders
Manufactured for extended lifetime and efficient grinding characteristics
Related links
- Milwaukee SG Aluminium Oxide Medium Grade 1 Per Pack
- PFERD Rüggeberg France Performance Line SG Aluminium Oxide, 125 mm x 1.6 mm Thick
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M 7100233803 Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, P60 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P180 Grit 5 Per Pack
