Milwaukee SG Aluminium Oxide, 115 mm x 6 mm Thick, Medium Grade 1 Per Pack
- RS Stock No.:
- 858-514
- Mfr. Part No.:
- 4932451501
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-514
- Mfr. Part No.:
- 4932451501
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Grinding Disc | |
| Disc Diameter | 115mm | |
| Thickness | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.2mm | |
| Colour | White | |
| Grade | Medium | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Mild Steel | |
| Series | SG | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Grinding Disc | ||
Disc Diameter 115mm | ||
Thickness 6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.2mm | ||
Colour White | ||
Grade Medium | ||
Quantity Per Package 1Per Pack | ||
Material Cut Mild Steel | ||
Series SG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee metal grinding disc is designed for effective surface preparation and finishing, ensuring optimal performance in various grinding applications.
Offers sound performance in mild steel and non-alloy tool steel
Delivers a good lifetime alongside efficient grinding characteristics
Compatible with MILWAUKEE SG 27 / 115 grinders
Disc diameter measures 115 mm with a thickness of 6 mm
Bore size is 22.2 mm for easy fitting
Pack quantity is 1, ensuring individual usage
Related links
- Milwaukee SG Aluminium Oxide Medium Grade 1 Per Pack
- 3M SC Aluminium Oxide Medium Grade 1 Per Pack
- 3M Aluminium Oxide Medium Grade, P40 Grit 10 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 10 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 10 Per Pack
- RS PRO Aluminium Oxide P80 Grit 5 Per Pack
