Milwaukee Steel, 125 mm x 1 mm Thick

Subtotal (1 unit)*

£16.50

(exc. VAT)

£19.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 11 November 2026
  • Plus 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.50

*price indicative

RS Stock No.:
260-1932
Mfr. Part No.:
4932492131
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cutting Disc

Disc Diameter

125mm

Thickness

1mm

Abrasive Material

Steel

Bore Diameter

22.2mm

Standards/Approvals

No

Material Cut

Metal

RoHS Status: Exempt

COO (Country of Origin):
DE

Milwaukee Cutting Disc, 125mm Disc Diameter, 1mm Thickness - 4932492131


This cutting disc is an essential tool designed for precision metal cutting. The 125mm cutting disc features a slim 1mm thickness, optimised for efficient performance. It has a 22.2mm bore size and is suitable for cutting steel in metalworking tasks.

Features & Benefits


• Designed for swift and efficient cutting of metals
• 50% reduced cutting time compared to standard discs
• Minimal dust production enhances workplace safety
• Lower material loss during operation optimises resources
• Ideal for Hardox, stainless, and mild steel applications
• Round design promotes stability during cuts

Applications


• Used for thin-profile cutting of stainless and acid-resistant steel
• Suitable for precision tasks in the automotive industry
• Ideal for mechanical maintenance and repairs involving steel components
• Employed in automation sectors requiring high-quality finishes
• Effective for challenging materials like heat-resistant cast steel

How does the thickness of the disc affect its cutting efficiency?


The 1mm thickness allows for quicker cuts and reduces material loss, making it Ideal for precision tasks.

What types of materials can be effectively cut with this tool?


It is designed for a variety of metals, including stainless steel, mild steel, spring steel, and Hardox, enabling versatile applications in different industries.

How does this cutting disc compare to thicker alternatives?


Compared to thicker alternatives, this cutting disc significantly reduces both cutting time and dust, resulting in a cleaner work environment and more efficient processes.

What benefits does the reduced dust generation provide?


Lower dust production improves visibility during work and minimises the risk of respiratory issues, contributing to a safer workspace.

Why is the specific bore size important for use?


The 22.2mm bore size ensures compatibility with various standard tools, allowing users to switch quickly between equipment without additional modifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy