Recently searched

    Double shielded bearing

    Double shielded ball bearings are a type of bearing that has two shields, one on each side of the bearing. The shields are made of metal or plastic and help to keep dust, dirt, and other contaminants out of the bearing. This design feature not only provides extra protection, but it also extends the life of the bearing while improving its performance.

    RS offer a great selection of high-quality double shielded ball bearings from industry-leading brands including FAG, SKF and BNL.

    Our double shielded ball bearings are available as deep groove, angular contact, or radial types in a range of sizes and ratings.

    What Are The Two Main Types of Double Shielded Ball Bearings?

    Rubber Shielded Bearings: These bearings have rubber shields that are moulded into the bearing housing. Rubber shields are flexible and can absorb shock, making them well-suited for applications with vibration or shock loading.

    Metal Shielded Bearings: These bearings have metal shields that are pressed into the bearing housing. Metal shields are more durable than rubber shields and can withstand higher temperatures.

    What are double shielded ball bearings used for?

    Double shielded ball bearings are ideal for more challenging environments or where there is a greater risk of exposure to contaminants.

    Key Features and Benefits Of A Double Shielded Ball Bearing

    • Longer life: The shields help to keep dirt, dust, and debris out of the bearing, which helps to extend the bearings life.
    • Improved performance: The shields help to keep the bearing clean and lubricated, which can improve its performance
    • Low maintenance: With their protective shields these bearings require less maintenance and are less likely to be damaged by external forces.
    Filters
    Sort by
    1 of 1
    Results per page
    Popular Searches
    ina ball bearingsskf ceramic bearingthrust bearingsceramic ball bearingsstainless steel ball bearingssteel ball bearingsself aligning bearingsdouble row ball bearingsingle row ball bearingsingle row deep groove ball bearingdouble row angular contact ball bearingskf thrust bearingskf ball bearingsbnl ball bearingsnmb ball bearings6215 ball bearings3305 ball bearings3306 ball bearings3307 ball bearings3308 ball bearingsskf angular contact bearingangular bearingskf deep groove ball bearing6017 ball bearings6020 ball bearings7202 ball bearings7204 ball bearings7206 ball bearings7208 ball bearings7306 ball bearings7310 ball bearings3203 ball bearings3206 ball bearings3208 ball bearings3209 ball bearings3210 ball bearings1207 ball bearings1206 ball bearings6306 ball bearings6208 ball bearings6003 ball bearings6801 ball bearings6805 ball bearings7308 ball bearings61900 ball bearings61801 ball bearings608 ball bearings6304 ball bearings6014 ball bearings6217 ball bearings6803 ball bearings61901 ball bearings2207 ball bearings6200 ball bearings626 ball bearings61804 ball bearings61904 ball bearings7309 ball bearings6222 ball bearings7311 ball bearings6308 ball bearings61803 ball bearings61903 ball bearings7312 ball bearings6317 ball bearings7314 ball bearings61905 ball bearings2210 ball bearings6318 ball bearings2211 ball bearings2309 ball bearings6300 ball bearings6008 ball bearings6220 ball bearings2209 ball bearings2208 ball bearings2307 ball bearings6204 ball bearings6218 ball bearings6202 ball bearings6206 ball bearings6203 ball bearings6205 ball bearings6004 ball bearings6005 ball bearings6000 ball bearings6002 ball bearings6201 ball bearings6305 ball bearings6303 ball bearings6307 ball bearings6309 ball bearings6301 ball bearings6007 ball bearings625 ball bearings6210 ball bearings607 ball bearings6310 ball bearings609 ball bearings6010 ball bearings627 ball bearings624 ball bearings6212 ball bearings6314 ball bearings6312 ball bearings6311 ball bearings623 ball bearings6214 ball bearings6313 ball bearings3207 ball bearings6316 ball bearings6211 ball bearings6015 ball bearings6012 ball bearings6216 ball bearings6800 ball bearings6013 ball bearings6016 ball bearings6315 ball bearings6802 ball bearings3200 ball bearings6804 ball bearings6319 ball bearings6209 ball bearings6018 ball bearings6320 ball bearings604 ball bearings51100 ball bearings6324 ball bearings606 ball bearings629 ball bearings6011 ball bearings6207 ball bearings6009 ball bearings6006 ball bearings6302 ball bearings6001 ball bearings61800 ball bearingssealed bearingminiature ball bearingsdeep groove ball bearing7201 ball bearings7203 ball bearings7205 ball bearings7207 ball bearings7209 ball bearings7307 ball bearings3201 ball bearings3202 ball bearings3204 ball bearings