6205 Ball Bearings
6205 Ball Bearings Single Row Deep Groove Ball Bearing
The 6205 ball bearing boasts exceptional radial load-carrying capacity and reliable performance under varying conditions. Its low operating noise makes it an excellent fit for precision machinery.
Our extensive range includes a variety of sealing options including Both Sides Sealed (contact and non contact seals), Open Type, One Side Sealed, One Side Shielded & Both Sides Shielded.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, INA, SKF and of course our own trusted brand RS PRO.
6205 Bearing Dimensions
- Bore diameter (ID) 25 mm
- Outside diameter (OD) 52 mm
- Width 15 mm
Key Benefits of using a 6205Ball Bearing
- Corrosion Resistance
- High Load Carrying Capacity
- Low Friction
6205 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors: 6205 Ball Bearings are often utilized in electric motors, where they support the motor's rotating shaft, reduce friction, and enable efficient energy conversion.
- HVAC Systems: In heating, ventilation, and air conditioning (HVAC) systems, 6205 Ball Bearings are used in blower motors and fans to ensure efficient air circulation.
- Manufacturing Machinery: These bearings are employed in a wide range of manufacturing equipment, from textile machines to printing presses, helping to maintain smooth and precise operation.
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 608 Ball Bearings
- 6803 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings