6004 Ball Bearings
6004 ball bearings are a type of single-row deep groove ball bearing known for their high-speed capabilities and reduced friction. They are a versatile and reliable bearing type that is used in a wide range of industrial and commercial applications.
6004 Bearing Dimensions
- Bore diameter (ID): 20 mm
- Outside diameter (OD): 42 mm
- Width: 12 mm
Key Benefits:
- Operating at high speeds: As part of the deep groove ball bearing family they are suitable for both high and very high speeds
- Versatile: 6004 ball bearings can handle both Radial and Axial loads in both directions
- Low friction: 6004 ball bearings have a low coefficient of friction, which means they require less power to operate.
- Low maintenance: Like all deep groove ball bearings they require little maintenance.
Applications:
6004 ball bearings are used in a wide range of industrial and commercial applications, including:
- Fans
- Blowers
- Textile machinery
- Pumps
- Conveyors
- Gearboxes
Sealing Options:
Our comprehensive range of 6004 ball bearings features a variety of sealing options to meet your specific needs. These options include:
- Both Sides Sealed (ZZ): This is the most common type of seal and is used to protect the bearing from dust, dirt, and moisture.
- Open Type: This type of bearing is not sealed and is used in applications where contamination is not a concern.
- One Side Sealed (RS): This type of bearing has a seal on one side and is used to protect the bearing from dirt and moisture on that side.
- One Side Shielded (Z): This type of bearing has a shield on one side and is used to protect the bearing from large particles of dirt and debris without friction loss.
- Both Sides Shielded (2RS): This type of bearing has shields on both sides and is used to protect the bearing from dirt, moisture, and large particles of dirt and debris.
Suppliers:
As authorised distributors for SKF, FAG and of course our own trusted brand RS PRO you will be sure to find the correct bearing for your application
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF thrust bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 608 Ball Bearings
- 6803 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings