TE Connectivity, Faston Receptacle Terminal, Gold, Uninsulated, Unplated 18 AWG

Subtotal (1 reel of 5000 units)*

£297.32

(exc. VAT)

£356.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£297.32£0.059

*price indicative

RS Stock No.:
480-693
Distrelec Article No.:
304-51-575
Mfr. Part No.:
170183-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Terminal

Overall Length

19mm

Diameter

3.3mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Insulation

Uninsulated

Colour

Gold

Series

Faston

Contact Material

Brass

Termination Type

Crimp

Contact Plating

Unplated

Thickness

0.41mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity quick disconnect receptacle is designed to offer reliable connectivity for a variety of applications, accommodating wire sizes from 22 to 18 AWG. Engineered for performance, it features a straight terminal orientation and is constructed from high-quality brass, ensuring durability and excellent conductivity. The unplated finish allows for optimal electrical performance. Perfectly suited for strip/reel packaging, this component is ideal for manufacturers seeking efficiency in assembly processes. With a mating tab width of 6.35 mm, it guarantees a secure connection, while its lightweight design enables ease of installation in various configurations. The operating temperature range allows versatility in harsh environments, making it a dependable choice for industries that demand resilience.

Incorporates a robust crimp type for secure connections

Offers a dimple retention feature that provides superior mating retention

Optimised for compatibility with discrete wire types, enhancing flexibility

Designed for simple termination to wire and cable, ensuring user-friendliness

Adheres to industry standards and regulations, ensuring compliance

Packaged in quantities suitable for large-scale manufacturing operations

Construction material is low halogen, promoting environmental sustainability

Suitable for a wide operating temperature range, ensuring performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy