TE Connectivity, Faston Receptacle Terminal, Nickel, Uninsulated, Nickel 18 AWG
- RS Stock No.:
- 480-619
- Distrelec Article No.:
- 304-61-079
- Mfr. Part No.:
- 160389-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£644.21
(exc. VAT)
£773.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £644.21 | £0.107 |
*price indicative
- RS Stock No.:
- 480-619
- Distrelec Article No.:
- 304-61-079
- Mfr. Part No.:
- 160389-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 19.1mm | |
| Minimum Wire Size AWG | 24AWG | |
| Diameter | 3.3mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Nickel | |
| Series | Faston | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 19.1mm | ||
Minimum Wire Size AWG 24AWG | ||
Diameter 3.3mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Nickel | ||
Series Faston | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is engineered for seamless connectivity and efficiency across a range of applications. Designed for use with 24 to 18 AWG wire, it ensures reliable performance with its robust steel construction and pre-nickel plating, making it resistant to corrosion. Featuring a 6.35 mm tab width, this receptacle is optimised for straightforward installation and compatibility with discrete wire types. Ideal for environments that demand durability, it operates effectively within an extensive temperature range from -40 to 250 °C. Packaged in convenient strip/reel format, it supports high-volume applications, ensuring that assembly processes remain streamlined and efficient.
Engineered for exceptional durability and long-term reliability
Optimised for straightforward installation and quick connections
Designed to support a wide range of wire sizes for versatile use
Features a mating retention type for improved connection security
Compatible with various discrete wire types for adaptability
Manufactured with low halogen content, ensuring compliance with environment standards
Provides excellent extraction force parameters, enhancing its usability in demanding settings
Backed by industry-standard certifications, ensuring product compliance and safety
Available in high packaging quantities, catering to large-scale production needs
