TE Connectivity, Faston Receptacle Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 501-377
- Mfr. Part No.:
- 184267-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£1,359.51
(exc. VAT)
£1,631.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,359.51 | £0.388 |
*price indicative
- RS Stock No.:
- 501-377
- Mfr. Part No.:
- 184267-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 20.32mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.43mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | Faston | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 810μm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 20.32mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.43mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series Faston | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 810μm | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle is designed for versatile applications within the electrical connectivity space. Offering compatibility with wire sizes ranging from 22 to 18 AWG, it ensures efficient and secure connections for a wide array of projects. The product features a straight terminal orientation and is constructed from durable brass with a robust tin plating, promoting longevity and reliability. With an impressive voltage rating of 300 V, it suits both residential and industrial settings. The receptacles low insertion force design simplifies the mating process, making it a practical choice for engineers and technicians alike. Packaged in a convenient reel for ease of handling, this component is ideal for high-volume production environments, delivering efficiency without compromising quality.
Engineered for excellent conductivity and strength
Low insertion force facilitates quick and easy connections
Partially insulated for enhanced safety and usability
Compatible with a variety of wire insulation diameters
Reel packaging promotes efficient storage and distribution
UL 94V-2 rated for improved flammability resistance
Low halogen content ensures compliance with environmental standards
