TE Connectivity, Faston Receptacle Terminal, Blue, Tin 13.5 AWG
- RS Stock No.:
- 471-242
- Distrelec Article No.:
- 304-61-102
- Mfr. Part No.:
- 165615-2
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£212.30
(exc. VAT)
£254.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £212.30 | £1.415 |
*price indicative
- RS Stock No.:
- 471-242
- Distrelec Article No.:
- 304-61-102
- Mfr. Part No.:
- 165615-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Overall Length | 19.8mm | |
| Diameter | 4.3mm | |
| Minimum Wire Size AWG | 15.5AWG | |
| Maximum Wire Size AWG | 13.5AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | Faston | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Overall Length 19.8mm | ||
Diameter 4.3mm | ||
Minimum Wire Size AWG 15.5AWG | ||
Maximum Wire Size AWG 13.5AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series Faston | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 410μm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity quick disconnect receptacle is expertly designed to cater to a range of applications, ensuring reliability and efficiency in electrical connections. With a robust construction featuring brass contact material and reliable tin plating, it guarantees optimal performance even under demanding conditions. Suitable for wire sizes between 15.5 to 13.5 AWG, this receptacle accommodates varying wire gauges seamlessly. The integration of nylon insulation material provides an extra layer of safety, enhancing its durability and enhancing usage longevity. Ideal for consumer electronics and automotive applications, this product optimises both functionality and design, making it a must-have for professionals in need of dependable connections.
Engineered for exceptional reliability in electrical applications
Nylon insulation ensures safety and durability
Compatible with a variety of wire sizes for flexibility in usage
Economical packaging allows for bulk procurement
Straight terminal orientation simplifies installation
Mating retention feature enhances the stability of connections
