TE Connectivity, Faston Receptacle Terminal, Red, Tin 18 AWG

Subtotal (1 pack of 300 units)*

£183.35

(exc. VAT)

£220.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.35£0.611

*price indicative

RS Stock No.:
475-060
Distrelec Article No.:
304-61-119
Mfr. Part No.:
170603-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Splice Type

Receptacle

Overall Length

20.2mm

Diameter

3.3mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Insulation Material

Nylon

Series

Faston

Contact Material

Brass

Termination Type

Crimp

Contact Plating

Tin

Thickness

810μm

Standards/Approvals

2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, UL Report

COO (Country of Origin):
JP
The TE Connectivity quick disconnect terminal is designed for reliable and efficient electrical connections in various applications. With a robust nylon insulation material, it ensures excellent durability and performance in challenging environments. The receptacle is specifically engineered for seamless mating with compatible terminals, enhancing operational efficiency and safety. Ideal for single capacity connections, this terminal is compatible with a wide range of wire sizes, accommodating your specific project needs. The combination of its low insertion force and dimple mating retention type guarantees effortless use while maintaining a secure connection. Whether for industrial or commercial applications, this terminal offers a balance of high-performance and versatility, making it a preferred choice for professionals.

Designed for easy mating with standard tab widths

Constructed from high-quality materials to ensure longevity

Offers a secure and stable connection for improved reliability

Lightweight design allows for easy handling during installation

Features low insertion force for user-friendly experience

Compatible with a broad wire size range for versatile applications

Mating retention type ensures a stable electrical connection

Ideal for use in faston applications, enhancing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy