TE Connectivity, Quick Splice Quick Splice Splice Connector, Red, Tin 18 AWG
- RS Stock No.:
- 508-940
- Distrelec Article No.:
- 304-50-480
- Mfr. Part No.:
- 2-520184-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£281.64
(exc. VAT)
£337.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £281.64 | £0.282 |
*price indicative
- RS Stock No.:
- 508-940
- Distrelec Article No.:
- 304-50-480
- Mfr. Part No.:
- 2-520184-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Quick Splice | |
| Overall Length | 21.75mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.43mm | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | Quick Splice | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 41mm | |
| Standards/Approvals | EU RoHS, UL Listed, China RoHS 2, EU ELV, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Quick Splice | ||
Overall Length 21.75mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.43mm | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series Quick Splice | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 41mm | ||
Standards/Approvals EU RoHS, UL Listed, China RoHS 2, EU ELV, UL 94V-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ultra-fast 250 quick disconnect receptacle is expertly designed to cater to various electrical applications, ensuring efficiency and reliability. This state-of-the-art component boasts compatibility with 22-18 AWG wire sizes, making it suitable for diverse projects. With its brass construction, this receptacle not only offers durability but also enhances electrical conductivity. The thoughtful design incorporates a mating tab width of 6.35 mm, making connections straightforward and secure. Built with a maximum voltage rating of 600V, it is ideal for high-demand environments, maintaining performance even under challenging conditions. Operating within a temperature range of -40 to 110°C, this component adapts seamlessly to different settings, ensuring consistent operation.
Constructed from high-quality brass for enhanced conductivity
Engineered for quick and secure disconnection
Compatible with a range of wire sizes for versatility
Designed for effective insulation support, enhancing safety
Features a strong mating retention mechanism for reliability
Allows for easy installation, saving time and effort
Low halogen content contributes to environmental responsibility
Meets stringent industry standards for quality assurance
Suitable for a wide temperature range, ensuring flexibility in usage
Related links
- RS PRO Quick Splice Wire Splice Connector Insulated, Tin 18 AWG
- RS PRO Quick Splice Splice Connector Insulated, Tin 22 AWG
- Molex Red Tin 18 AWG
- TE Connectivity Red Tin 18 AWG
- TE Connectivity Red Tin 18 AWG
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- 3M Red, Tin 18 AWG
- RS PRO Quick Splice Splice Connector Insulated, Tin 14 AWG
