TE Connectivity, 110 Receptacle Splice Connector, Uninsulated, Tin 20 AWG
- RS Stock No.:
- 470-075
- Distrelec Article No.:
- 304-48-655
- Mfr. Part No.:
- 170048-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
£181.96
(exc. VAT)
£218.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.96 | £0.152 |
*price indicative
- RS Stock No.:
- 470-075
- Distrelec Article No.:
- 304-48-655
- Mfr. Part No.:
- 170048-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Splice Connector | |
| Overall Length | 17.3mm | |
| Minimum Wire Size AWG | 24AWG | |
| Diameter | 3mm | |
| Maximum Wire Size AWG | 20AWG | |
| Insulation | Uninsulated | |
| Series | 110 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 0.25mm | |
| Standards/Approvals | CSA Certified Yes, UL Rating Listed | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Splice Connector | ||
Overall Length 17.3mm | ||
Minimum Wire Size AWG 24AWG | ||
Diameter 3mm | ||
Maximum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Series 110 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 0.25mm | ||
Standards/Approvals CSA Certified Yes, UL Rating Listed | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is designed for versatility in various electrical applications. This premium receptacle facilitates quick and reliable connections for wire sizes ranging from 24 to 20 AWG, making it an essential component for effective wiring solutions. Its robust brass construction ensures durability and efficient conductivity, while the slight dimple design enhances mating retention, creating a secure and stable connection. With a Mating Tab Width of 2.8 mm and a thickness of 0.51 mm, this receptacle is tailored to offer seamless integration into your wiring systems. It supports a wide operating temperature range, ensuring reliable performance even under extreme conditions.
Constructed from high-quality brass for superior conductivity and strength
Optimised for quick disconnect applications, allowing for easy assembly and disassembly
Supports installation with an F-Crimp type, enhancing the reliability of the connection
Designed with a dimpled retention feature for secure mating and preventing accidental disconnections
Accommodates a versatile wire insulation diameter, catering to various wire sizes
Certified for compliance with industry standards, providing peace of mind in safety and performance
Low halogen content contributes to a reduced environmental footprint and increased safety
Packaged in quantity of 1000, suitable for large-scale applications or bulk needs
