TE Connectivity, 5-160447-2Wire Size Receptacle Splice Connector, Uninsulated, Tin 16 AWG

Subtotal (1 reel of 8000 units)*

£779.69

(exc. VAT)

£935.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£779.69£0.097

*price indicative

RS Stock No.:
467-029
Distrelec Article No.:
304-51-618
Mfr. Part No.:
174777-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Receptacle

Overall Length

17.2mm

Minimum Wire Size AWG

20AWG

Diameter

3.3mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Series

5-160447-2Wire Size

Contact Material

Brass

Termination Type

Crimp

Contact Plating

Tin

Thickness

250μm

Standards/Approvals

UL Rating Recognised

COO (Country of Origin):
KR
The TE Connectivity Robust quick disconnect receptacle is designed to enhance connectivity in various applications requiring reliable power transmission. Engineered using high-quality brass, the product offers excellent conductivity and durability, making it ideal for setups subjected to varying environmental conditions. The unique features of this product, such as the low insertion force and single connection capacity, ensure that it accommodates an effective user experience during installation and operation. With a wide wire size compatibility, this receptacle meets diverse connectivity needs while maintaining a secure fit and reliable performance.

Low insertion force allows for easy connections

Straight terminal orientation enhances usability in tight spaces

Mating retention is ensured through a reliable dimple design

Accepts a broader wire insulation diameter range for versatile application

Low halogen content meets environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy