TE Connectivity, Solisstrand Uninsulated Ring Terminal, M3 Stud Size 22 AWG 18 AWG Wire Size, Silver
- RS Stock No.:
- 480-708
- Distrelec Article No.:
- 304-61-121
- Mfr. Part No.:
- 170720-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£166.32
(exc. VAT)
£199.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £166.32 | £0.166 |
*price indicative
- RS Stock No.:
- 480-708
- Distrelec Article No.:
- 304-61-121
- Mfr. Part No.:
- 170720-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solisstrand | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 2.39mm | |
| Inner Ring Diameter | 2.55mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 12.5mm | |
| Stud Size | M3 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solisstrand | ||
Insulation Uninsulated | ||
Outer Ring Diameter 2.39mm | ||
Inner Ring Diameter 2.55mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 12.5mm | ||
Stud Size M3 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is an exceptional connectivity solution designed to ensure secure and reliable connections in various applications. With its closed barrel design and uninsulated feature, this product is particularly suited for industries requiring robust electrical connections while handling specific wire sizes. Its compatibility with a wide range of wire plating materials, alongside a tin plating for improved conductivity, ensures durability and efficiency under operational conditions. This terminals thoughtful design caters to both ease of installation and dependable performance, making it an ideal choice for professionals seeking quality and reliability in their electrical components.
Closed barrel design enhances electrical contact performance
Uninsulated structure ensures compatibility with various applications
Tin plating improves conductivity and resists corrosion
Compatible with a wide wire size range for versatile use
M3 stud size accommodates common installation requirements
Single-hole configuration simplifies and facilitates faster installation
Related links
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity Silver
