TE Connectivity Power Key Series Straight Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.55

(exc. VAT)

£5.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 65 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 45£0.91£4.55
50 - 95£0.774£3.87
100 - 245£0.682£3.41
250 - 495£0.594£2.97
500 +£0.546£2.73

*price indicative

Packaging Options:
RS Stock No.:
712-1426
Distrelec Article No.:
304-50-190
Mfr. Part No.:
1376382-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Power Key

Product Type

PCB Header

Current

10A

Pitch

5mm

Housing Material

Glass Filled Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

5mm

Termination Type

Press Fit

Minimum Operating Temperature

-65°C

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
CN

TE Connectivity 5.0mm Power Key (5.0 PKC) Header Connectors


Power Key (5.0 PKC) power circuit header connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key headers have, internal locking levers, colour coded housings to aid with blind mating and a keying mechanism to prevent mismating. The housings of these vertical PCB mount Power Key headers are made from 6/6 glass filled nylon and are 'natural' colour coded and the contacts are tin plated. These 5.0mm Power Key headers have 'Type A' keying, please see datasheet for further details.

Typical applications for these Power Key (5.0 PKC) male headers include power circuits of home appliances in particular gas appliances.

For mating 5.0mm Power Key plug housings see stock number 712-1432 typically.

TE Connectivity 5.0mm Power Key Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy