Infineon HEXFET Type P-Channel MOSFET, 23 A, 100 V Enhancement, 3-Pin TO-247 IRFP9140NPBF
- RS Stock No.:
- 542-9816
- Distrelec Article No.:
- 302-84-056
- Mfr. Part No.:
- IRFP9140NPBF
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
£1.67
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 194 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.67 |
| 10 - 49 | £1.59 |
| 50 - 99 | £1.55 |
| 100 - 249 | £1.45 |
| 250 + | £1.34 |
*price indicative
- RS Stock No.:
- 542-9816
- Distrelec Article No.:
- 302-84-056
- Mfr. Part No.:
- IRFP9140NPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 117mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 97nC | |
| Maximum Power Dissipation Pd | 140W | |
| Forward Voltage Vf | -1.3V | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.3mm | |
| Width | 5.3 mm | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 117mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 97nC | ||
Maximum Power Dissipation Pd 140W | ||
Forward Voltage Vf -1.3V | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 20.3mm | ||
Width 5.3 mm | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 23A Maximum Continuous Drain Current, 140W Maximum Power Dissipation - IRFP9140NPBF
This high-power MOSFET is designed for efficient switching performance in various applications. It is ideal for power electronics, combining a high continuous drain current capability with low resistance, facilitating dependable and precise control in automation and electrical systems across multiple operational environments.
Features & Benefits
• P-Channel configuration allows for flexible circuit designs
• Maximum continuous drain current of 23A
• 100V drain-source voltage rating enhances safety
• Low RDS(on) of 117mΩ reduces power loss
• Suitable for enhancement mode applications ensuring stable performance
Applications
• Utilised in motor control for improved efficiency
• Ideal for energy management systems that require high reliability
• Common in power supply circuits for robust operation
• Employed in switching regulators for effective power conversion
• Suitable for industrial automation systems requiring dependable switching
What is the maximum gate threshold voltage for the device?
It has a maximum gate threshold voltage of 4V, suitable for diverse circuit designs.
How does the RDS(on) value impact performance?
The low RDS(on) value of 117mΩ minimises energy losses, enhancing efficiency and thermal management in applications.
What types of circuits can benefit from this MOSFET?
It is appropriate for both linear and switching circuits, making it versatile for varied electronic applications.
What is the typical gate charge required for operation?
The MOSFET requires a typical gate charge of 97nC at a gate-source voltage of 10V for optimal performance.
What are the implications of the maximum operating temperature?
With a maximum operating temperature of +175°C, this device is suitable for high-temperature environments, improving its reliability in challenging conditions.
Related links
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin TO-247AC IRFP9140NPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin TO-220AB IRF9540NPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin D2PAK IRF9540NSPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin D2PAK IRF9540NSTRLPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin DPAK IRFR5410TRLPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin TO-220AB IRF5210PBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin TO-220AB IRF9530NPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin I2PAK IRF5210LPBF


