Vishay E Type N-Channel MOSFET, 17.4 A, 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-GE3
- RS Stock No.:
- 210-4977
- Mfr. Part No.:
- SIHB21N80AE-GE3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£4.54
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,770 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.908 | £4.54 |
*price indicative
- RS Stock No.:
- 210-4977
- Mfr. Part No.:
- SIHB21N80AE-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 17.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | E | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 205mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 179W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 14.61mm | |
| Standards/Approvals | No | |
| Height | 4.06mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 17.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series E | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 205mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 179W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 14.61mm | ||
Standards/Approvals No | ||
Height 4.06mm | ||
Automotive Standard No | ||
The Vishay E Series Power MOSFET has D2PAK (TO-263) package type with 17.4 A drain current.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Related links
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay SIHB21N80AE N channel-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T1-GE3
- Vishay SIHB21N80AE N channel-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T5-GE3
- Vishay SiHG21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay SiHG21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHG21N80AE-GE3
- Vishay SiHW21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay SiHW21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHW21N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
