Vishay Siliconix TrenchFET Type N-Channel MOSFET, 12 A, 60 V Enhancement, 6-Pin SC-70-6L
- RS Stock No.:
- 178-3901P
- Mfr. Part No.:
- SiA106DJ-T1-GE3
- Brand:
- Vishay Siliconix
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£35.20
(exc. VAT)
£42.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.704 |
| 100 - 490 | £0.662 |
| 500 - 990 | £0.623 |
| 1000 + | £0.547 |
*price indicative
- RS Stock No.:
- 178-3901P
- Mfr. Part No.:
- SiA106DJ-T1-GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TrenchFET | |
| Package Type | SC-70-6L | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.0185Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.9nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 19W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TrenchFET | ||
Package Type SC-70-6L | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.0185Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.9nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 19W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TrenchFET® Gen IV power MOSFET
Very low RDS - Qg Figure-of-Merit (FOM)
Tuned for the lowest RDS – Qoss
Related links
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L SiA106DJ-T1-GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 6-Pin SC-70-6L
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 6-Pin SC-70-6L SQA405EJ-T1_GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
