TE Connectivity Housing, 6 Way, Male, MATE-N-LOK, Cable Mount, 600 VDC
- RS Stock No.:
- 526-263
- Mfr. Part No.:
- 1-350715-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £148.67 | £0.743 |
*price indicative
- RS Stock No.:
- 526-263
- Mfr. Part No.:
- 1-350715-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Gender | Male | |
Series | MATE-N-LOK | |
Type | Housing | |
Mounting Type | Cable Mount | |
Voltage Rating | 600 VDC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Gender Male | ||
Series MATE-N-LOK | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 VDC | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing, plug, crimp connector offers impeccable reliability and versatility for various applications, including wire-to-board and wire-to-wire systems. Designed to meet stringent UL 94V-0 flammability standards, this connector ensures safety and performance even in demanding environments. Its six-position layout provides ample connectivity options, making it ideal for a wide range of electronic assemblies. With a robust nylon material, this connector not only boasts durability but is also rated for operating temperatures from -55 °C to 105 °C, ensuring functionality in extreme conditions. Perfectly suited for power and signal circuit applications, it integrates seamlessly into existing systems, establishing a dependable connection.
Designed for quick and reliable crimping applications
Constructed from durable nylon material for long-lasting performance
Active status ensures easy sourcing and availability
Features a flexible wire-to-board and wire-to-wire connector system
Compatible with industry standards for enhanced safety and compliance
Low halogen content contributes to environmentally friendly manufacturing
Efficiently operates in a broad temperature range to meet diverse requirements
Easy integration with a variety of compatible parts and systems
Constructed from durable nylon material for long-lasting performance
Active status ensures easy sourcing and availability
Features a flexible wire-to-board and wire-to-wire connector system
Compatible with industry standards for enhanced safety and compliance
Low halogen content contributes to environmentally friendly manufacturing
Efficiently operates in a broad temperature range to meet diverse requirements
Easy integration with a variety of compatible parts and systems
Related links
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity Housing Universal MATE-N-LOK 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity Housing Male Panel Mount, 250 V ac