Phoenix Contact Halogen Free Heat Shrink Sleeving, White 3.2 → 9.5mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 498-045
- Mfr. Part No.:
- 0800368
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£466.63
(exc. VAT)
£559.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £466.63 |
*price indicative
- RS Stock No.:
- 498-045
- Mfr. Part No.:
- 0800368
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 3.2 → 9.5mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve from the WMS product family offers a highly effective solution for the permanent identification of wires, cables, and other cylindrical objects. Designed with practicality in mind, the product features a ladder-style format which allows for easy handling and swift application. As a versatile tool in your labelling arsenal, it provides the option for manual heat application to securely fix the sleeves in place after printing. With its impressive diameter coverage and robust design, this product proves invaluable for a variety of industries including control cabinet manufacturing, oil and gas, and transport. The combination of high-quality polyolefine construction and an effective shrink ratio ensures that the sleeves perform reliably, maintaining a firm grip even under challenging conditions. Ideal for both professional and personal use, the shrink sleeve is a dependable choice for any labelling need.
Ladder-style design enhances usability and organisation
Manual heat application allows for secure labelling of cables
Universal applicability across diverse industries
Halogen-free components ensure environmental responsibility
Exceptional temperature resistance provides reliability in extreme conditions
Tested for wipe resistance, ensuring durability in harsh environments
Complies with EU RoHS substance requirements for safer usage
Long shelf life guarantees lasting performance and effectiveness
Manual heat application allows for secure labelling of cables
Universal applicability across diverse industries
Halogen-free components ensure environmental responsibility
Exceptional temperature resistance provides reliability in extreme conditions
Tested for wipe resistance, ensuring durability in harsh environments
Complies with EU RoHS substance requirements for safer usage
Long shelf life guarantees lasting performance and effectiveness
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2