Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 8.5 → 25.4mm Sleeve Dia. x 60mm Length 3:1 Ratio,

Subtotal (1 unit)*

£1,053.03

(exc. VAT)

£1,263.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,053.03

*price indicative

RS Stock No.:
280-586
Mfr. Part No.:
0800371
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

8.5 → 25.4mm

Colour

White

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve is designed to offer permanent identification for a variety of cylindrical objects, including cables, wires, and pneumatic hoses. Its ladder-style format ensures easy handling and efficient usability, making it an essential tool for professionals in control cabinet building and the oil and gas industry.

Compliant with environmental regulations to enhance safety
Tested for scratch resistance and UV exposure for lasting performance
Halogen free components ensure low environmental impact
Shelf life of five years for long term usability

Related links