Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Black 8.5 → 25.4mm Sleeve Dia. x 60m Length 3:1 Ratio,
- RS Stock No.:
- 281-532
- Mfr. Part No.:
- 0800435
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,265.87
(exc. VAT)
£1,519.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,265.87 |
*price indicative
- RS Stock No.:
- 281-532
- Mfr. Part No.:
- 0800435
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 8.5 → 25.4mm | |
| Colour | Black | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60m | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 8.5 → 25.4mm | ||
Colour Black | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60m | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve from the WMS product family is designed for versatile identification of wires, cables, and cylindrical objects. Made from high-quality polyolefine, it is not only robust but also ensures permanent adherence for reliable marking. The heat-shrinkable design allows users to create custom marker lengths easily using the THERMOMARK series printers, enhancing flexibility in labelling applications.
Excellent resistance to UV exposure ensures longevity even in harsh environments
The polyolefine material is halogen free promoting environmental safety
Tested for resistance against various chemicals ensuring durability in diverse conditions
Designed for ease of use with manual heat application for secure fitting
The polyolefine material is halogen free promoting environmental safety
Tested for resistance against various chemicals ensuring durability in diverse conditions
Designed for ease of use with manual heat application for secure fitting
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing TR27
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
