Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 8.5 → 25.4mm Sleeve Dia. x 60m Length 3:1 Ratio,

Subtotal (1 unit)*

£1,265.87

(exc. VAT)

£1,519.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,265.87

*price indicative

RS Stock No.:
269-416
Mfr. Part No.:
0800327
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

8.5 → 25.4mm

Colour

White

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

60m

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve is designed for comprehensive and reliable identification of various cylindrical objects, providing both versatility and functionality. Crafted from high-quality polyolefine, this product boasts a flexible shrink ratio, allowing for custom marker lengths to accommodate a plethora of applications.

Environmentally compliant fulfilling RoHS regulations
Backed by rigorous testing for scratch resistance and UV stability
Sustainable design assures a five year shelf life under proper storage conditions
Can be used for custom lengths tailored to individual needs

Related links