HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 60m Length 2:1 Ratio, TR27

Subtotal (1 reel of 60 metres)*

£711.51

(exc. VAT)

£853.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£711.51£11.859

*price indicative

RS Stock No.:
475-718
Mfr. Part No.:
315-52540
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

2:1

Sleeve Length

60m

Halogen Free

Yes

Series

TR27

RoHS Status: Exempt

COO (Country of Origin):
JP
The HellermannTyton Heat Shrink Tube is designed for environments where minimizing toxic emissions in the event of a fire is crucial. Ideal for heavily populated or safety-sensitive areas such as hospitals, schools, tunnels, and mass transit systems, it provides reliable insulation while adhering to stringent safety standards.

Halogen free and excellent flame retardant properties
Limited Fire Hazard
RoHS compliant
Low smoke generation

Related links