HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 60m Length 3:1 Ratio, 315
- RS Stock No.:
- 475-709
- Mfr. Part No.:
- 318-60010
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
£276.76
(exc. VAT)
£332.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £276.76 | £2.768 |
*price indicative
- RS Stock No.:
- 475-709
- Mfr. Part No.:
- 318-60010
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 6.4mm | |
| Colour | Black | |
| Shrunk Diameter | 3.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60m | |
| Halogen Free | Yes | |
| Series | 315 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 6.4mm | ||
Colour Black | ||
Shrunk Diameter 3.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60m | ||
Halogen Free Yes | ||
Series 315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Heat shrinkable tubing with a 3:1 shrink ratio, adhesive-lined, and supplied on a reel, featuring an outer wall that conforms to UL224 standards for reliable performance.
Thin wall adhesive-lined heat shrink tubing
Highly flame retardant
Highly flame retardant
Related links
- HellermannTyton Halogen Free Heat Shrink Tubing 315 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 315
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 315
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 315
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing TR27
- HellermannTyton Adhesive Lined Heat Shrink Tube TAN32 Series
- HellermannTyton Halogen Free Heat Shrink Tubing 315 Series


