HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 150m Length 2:1 Ratio, TR27
- RS Stock No.:
- 475-717
- Mfr. Part No.:
- 315-50320
- Brand:
- HellermannTyton
Subtotal (1 reel of 150 metres)*
£507.10
(exc. VAT)
£608.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £507.10 | £3.381 |
*price indicative
- RS Stock No.:
- 475-717
- Mfr. Part No.:
- 315-50320
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 3.2mm | |
| Colour | Black | |
| Shrunk Diameter | 1.6mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 150m | |
| Halogen Free | Yes | |
| Series | TR27 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 3.2mm | ||
Colour Black | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1 | ||
Sleeve Length 150m | ||
Halogen Free Yes | ||
Series TR27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The HellermannTyton Heat Shrink Tube is designed for environments where minimizing toxic emissions in the event of a fire is crucial. Ideal for heavily populated or safety-sensitive areas such as hospitals, schools, tunnels, and mass transit systems, it provides reliable insulation while adhering to stringent safety standards.
Halogen free and excellent flame retardant properties
Limited Fire Hazard
RoHS compliant
Low smoke generation
Limited Fire Hazard
RoHS compliant
Low smoke generation
Related links
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing TR27
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 315
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 315
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 315
- HellermannTyton Halogen Free Heat Shrink Tubing SE28 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing EPS-300 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing EPS-400 Series


