Phoenix Contact Halogen Free Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 60m Length, 800 Series

Discontinued
RS Stock No.:
493-277
Mfr. Part No.:
0800435
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

25.4mm

Colour

Black

Sleeve Type

Heat Shrink

Sleeve Length

60m

Halogen Free

Yes

Series

800

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve is a black, unlabeled roll that can be labelled with THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It has a cable diameter range of 8.5 to 25.4 mm and features an unperforated design with a slide-on mounting type. The roll contains 1 individual label, with a text field height of 40 mm and a text field width of 60000 mm. The total roll length is 60 m.

RoHS compliant
Color black (RAL 9005)
Material Polyolefin
Base element material polyolefin
Components halogen-free

Related links