Phoenix Contact Halogen Free Heat Shrink Tubing, White 6.4mm Sleeve Dia. x 25m Length, 800 Series
- RS Stock No.:
- 509-844
- Mfr. Part No.:
- 0800292
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£164.20
(exc. VAT)
£197.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.20 |
*price indicative
- RS Stock No.:
- 509-844
- Mfr. Part No.:
- 0800292
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 25m | |
| Halogen Free | Yes | |
| Series | 800 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 25m | ||
Halogen Free Yes | ||
Series 800 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is a white, unlabeled roll that can be labelled with THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It has a cable diameter range of 2.1 to 6.4 mm (2.1 to 6 mm for automated processing), and it features an unperforated design with a slide-on mounting type. The roll contains 1 individual label, with a roll length of 25 m. The text field height is 10 mm, and the text field width is 25000 mm.
Color white (RAL 9010)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 2..1 → 6.4mm Sleeve Dia. x 25m Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 1067 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
