Phoenix Contact Halogen Free Heat Shrink Tubing, White 38.1mm Sleeve Dia. x 60mm Length, 800 Series
- RS Stock No.:
- 493-271
- Mfr. Part No.:
- 0800372
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-271
- Mfr. Part No.:
- 0800372
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 38.1mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | 800 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 38.1mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series 800 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is a white, unlabeled roll that can be labelled with THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It has a cable diameter range of 12.7 to 38.1 mm and features an unperforated design with a slide-on mounting type. The roll contains 250 individual labels, with a text field height of 60 mm and a text field width of 60 mm.
Color white (RAL 9010)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
