Phoenix Contact Halogen Free Heat Shrink Tubing, White 19.1mm Sleeve Dia. x 80m Length, 800 Series
- RS Stock No.:
- 496-586
- Mfr. Part No.:
- 0800326
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-586
- Mfr. Part No.:
- 0800326
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 19.1mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 80m | |
| Halogen Free | Yes | |
| Series | 800 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 19.1mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 80m | ||
Halogen Free Yes | ||
Series 800 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve roll is unlabeled and can be labeled with systems like THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It is unperforated with a slide-on mounting type and is designed for cable diameter ranges from 6.4 to 19.1 mm. The roll contains one individual label, with a length of 80 m. Each label has a text field height of 30 mm and a text field width of 80000 mm.
Color white (RAL 9010)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 9.5 → 19.1mm Sleeve Dia. x 80m Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
