Phoenix Contact Halogen Free Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 20m Length, 800 Series

Subtotal (1 unit)*

£277.50

(exc. VAT)

£333.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£277.50

*price indicative

RS Stock No.:
521-243
Mfr. Part No.:
0800423
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

19.1mm

Colour

Black

Sleeve Type

Heat Shrink

Sleeve Length

20m

Halogen Free

Yes

Series

800

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve is a roll of black, unlabeled material that can be labelled with various THERMOMARK devices such as THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It is designed for a cable diameter range of 6.4 to 19.1 mm, with an unperforated design and a slide-on mounting type. The roll contains 1 individual label, with a total length of 20 m, a text field height of 30 mm, and a text field width of 20,000 mm.

RoHS compliant
Color black (RAL 9005)
Material Polyolefin
Base element material polyolefin
Components halogen-free

Related links