Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 12.7mm Sleeve Dia. x 20m Length, 800 Series
- RS Stock No.:
- 497-768
- Mfr. Part No.:
- 0800305
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£219.40
(exc. VAT)
£263.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.40 |
*price indicative
- RS Stock No.:
- 497-768
- Mfr. Part No.:
- 0800305
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 12.7mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 20m | |
| Halogen Free | Yes | |
| Series | 800 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 20m | ||
Halogen Free Yes | ||
Series 800 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve roll in yellow is unlabeled and can be labeled with various systems such as THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It has a cable diameter range of 4.2 to 12.7 mm and is unperforated with a slide-on mounting type. The roll contains 1 individual label, with a length of 20 meters. The text field has a height of 20 mm and a width of 20000 mm.
Material Polyolefin
Base element material polyolefin
Components halogen-free
Base element material polyolefin
Components halogen-free
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 1086 Series
- WAGO Halogen Free Heat Shrink Tube 211 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
