Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 12.7mm Sleeve Dia. x 30mm Length, 1086 Series
- RS Stock No.:
- 497-285
- Mfr. Part No.:
- 1086848
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£6,120.80
(exc. VAT)
£7,344.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6,120.80 | £1,224.16 |
*price indicative
- RS Stock No.:
- 497-285
- Mfr. Part No.:
- 1086848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 12.7mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 30mm | |
| Halogen Free | Yes | |
| Series | 1086 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series 1086 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink Sleeve is designed to enhance the identification of wires and cables within challenging environments. With its ladder-style format, users can easily manage and apply these shrink sleeves for quick and efficient usage. The product is engineered for the railway industry, offering reliable marking and identification while being adaptable for a variety of cylindrical objects. This yellow, unlabeled sleeve can be personalized using multiple labelling systems, ensuring that your identification needs are met comprehensively. The robust construction maintains its integrity through various conditions, making it an ideal choice for professionals seeking durable and clear identification solutions.
Permanent identification solution suitable for a wide array of cylindrical items
User friendly ladder style design facilitates rapid application
Compatibility with heat application ensures maximum position stability once marked
High shrinkage ratio allows for versatile diameter coverage
Resilient and trusted design extensively used within the railway sector
Thermal transfer technology ensures high quality printing for lasting labels
Built from halogen free materials promoting environmental safety
User friendly ladder style design facilitates rapid application
Compatibility with heat application ensures maximum position stability once marked
High shrinkage ratio allows for versatile diameter coverage
Resilient and trusted design extensively used within the railway sector
Thermal transfer technology ensures high quality printing for lasting labels
Built from halogen free materials promoting environmental safety
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.4 → 4.8mm Sleeve Dia. x 30mm Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 30mm Length
- Phoenix Contact Halogen Free Heat Shrink Tubing 1067 Series
